EBC70DTMT

Heilind Number:SULEBC70DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DTMT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DTMT

Detailed Description

Introducing the EBC70DTMT, a high-performance board-to-board PCB connector featuring PBT and Phosphor Bronze construction for durability. With a 3A amperage and 700VAC voltage rating, this female connector is designed for reliable power and signal transmission. Its two rows of contacts, threaded mount, and through-hole termination method ensure secure and stable connections. The Phosphor Bronze contacts with gold plating offer excellent conductivity, while the loop bellow contact type and right-angle orientation provide flexibility in installation. With 140 positions and a pitch of 2.54mm, it's perfect for various PCB applications. Operating in a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating enhances solderability. Suitable for hi-rel applications, the EBC70DTMT is a reliable choice for demanding connectivity needs.