EBJ12DMCH

Heilind Number:SULEBJ12DMCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBJ12DMCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBJ12DMCH
Series:EBJ Series
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.15 in
Voltage:850 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:15.75 mm, .62 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:850 VAC
Card Thickness:0.03 in
SKU:SULEBJ12DMCH

Detailed Description

The EBJ12DMCH Connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With an amperage of 3A and a voltage rating of 850 VAC, it is suitable for high-power applications. This female connector, with two rows and 24 positions, offers ample connectivity options. The Clearance Hole mount type and Wire Wrap termination method make installation easy and secure. Its Phosphor Bronze contacts with Gold plating provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125 °C, it is ideal for various industrial settings. The Hairpin contact type and straight orientation further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. Matte Tin termination plating adds to its durability. Whether used in Board to Board PCB or Card Edge applications, the EBJ12DMCH Connector delivers high performance without compromising on quality.