EBJ12DMCI

Heilind Number:SULEBJ12DMCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBJ12DMCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBJ12DMCI
Pitch:0.15 in
Gender:Female
Voltage:850 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:15.75 mm, .62 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Series:EBJ Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:850 VAC
Number of Contacts:24
SKU:SULEBJ12DMCI

Detailed Description

Introducing the EBJ12DMCI, a high-performance female board-to-board PCB connector designed for optimal power transmission in electronic systems. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability in diverse operating environments. With a pitch of 3.81mm and a straight orientation, it offers seamless integration into circuitry. The gold-plated phosphor bronze contacts guarantee efficient conductivity and are suitable for applications requiring a current rating of 3A and a voltage of 850VAC. The threaded mount type and wire wrap termination method facilitate secure and stable connections. With 24 positions and a tail length of 15.75mm, this connector accommodates multiple wire attachments with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. Measuring 15.49mm in height and 9.4mm in width, the EBJ12DMCI is compact yet robust, meeting the demands of modern electronic designs. Its matte tin termination plating ensures longevity and corrosion resistance, making it a reliable choice for long-term use. Explore the possibilities with this advanced connector, where quality and performance converge seamlessly.