EBJ12DMCN

Heilind Number:SULEBJ12DMCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBJ12DMCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBJ12DMCN
Series:EBJ Series
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.15 in
Voltage:850 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:15.75 mm, .62 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:850 VAC
Card Thickness:0.03 in
SKU:SULEBJ12DMCN

Detailed Description

The EBJ12DMCN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. With a 3A amperage rating and 850VAC voltage capability, it ensures stable power delivery. The female gender, two rows of 24 positions each, and hairpin contact type guarantee secure and efficient connections. Wire wrap termination method and matte tin plating further enhance its reliability. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various industrial applications. Compact in size with dimensions of 15.49mm x 9.4mm x 15.75mm, it is easy to integrate into circuit designs. Perfect for high-reliability systems, the EBJ12DMCN is a top choice for engineers seeking quality board-to-board connectivity solutions.