EBJ12DSCH

Heilind Number:SULEBJ12DSCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBJ12DSCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBJ12DSCH
Pitch:0.15 in
Gender:Female
Voltage:850 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.22 in, 5.59 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Series:EBJ Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:850 VAC
Number of Contacts:24
SKU:SULEBJ12DSCH

Detailed Description

Introducing the EBJ12DSCH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and corrosion resistance. With a 3A amperage rating and a voltage capacity of 850VAC, it is suitable for power and signal transmission. The 24-position, 2-row design with a 3.81mm pitch offers versatility in connectivity. Its hairpin contact type and thru-hole termination method provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the EBJ12DSCH for high-reliability interconnect solutions in aerospace, defense, and industrial applications.