EBJ12DSCI

Heilind Number:SULEBJ12DSCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBJ12DSCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBJ12DSCI
Pitch:0.15 in
Gender:Female
Voltage:850 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.22 in, 5.59 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Series:EBJ Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:850 VAC
Number of Contacts:24
SKU:SULEBJ12DSCI

Detailed Description

The EBJ12DSCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 850VAC, it meets stringent power requirements. The 24-position, dual-row design offers ample connectivity options, while the threaded mount and through-hole termination method guarantee secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The straight orientation and hairpin contact type facilitate easy mating. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating enhances solderability. Whether used in aerospace, defense, or industrial applications, the EBJ12DSCI ensures optimal performance and durability.