EBJ12DSCN

Heilind Number:SULEBJ12DSCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBJ12DSCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBJ12DSCN
Pitch:0.15 in
Gender:Female
Voltage:850 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.22 in, 5.59 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Series:EBJ Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:850 VAC
Number of Contacts:24
SKU:SULEBJ12DSCN

Detailed Description

Introducing our Female Board To Board PCB Connector, EBJ12DSCN, designed for high-performance applications. This connector features durable PBT housing with Phosphor Bronze contacts plated in Gold, ensuring reliable signal transmission. With a pitch of 3.81mm, it offers 24 positions across 2 rows, accommodating complex PCB layouts. The Thru Hole termination method and Hairpin contact type provide secure connectivity, suitable for harsh environments. Operating at a wide temperature range of -65 to 125°C and rated for 850VAC, this connector guarantees robust performance. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With Matte Tin termination plating, it complies with RoHS regulations. Ideal for telecommunications, aerospace, and industrial applications, the EBJ12DSCN ensures seamless board-to-board connections.