EBJ26DMCH

Heilind Number:SULEBJ26DMCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBJ26DMCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBJ26DMCH
Series:EBJ Series
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.15 in
Voltage:850 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:52
Tail Length:15.75 mm, .62 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:850 VAC
Card Thickness:0.03 in
SKU:SULEBJ26DMCH

Detailed Description

Introducing the EBJ26DMCH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 52 positions, making it ideal for complex circuitry. With a pitch of 3.81mm, it ensures precise connectivity. The termination method is wire wrap, providing secure and reliable attachment. Constructed with PBT and phosphor bronze, it offers excellent durability and conductivity. Gold contact plating enhances signal transmission efficiency, while the matte tin termination plating ensures long-term reliability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a voltage rating of 850VAC and an amperage of 3A, it meets high power requirements. The straight orientation and hairpin contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Whether used in aerospace, telecommunications, or industrial applications, the EBJ26DMCH guarantees superior performance.