EBJ26DMCI

Heilind Number:SULEBJ26DMCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBJ26DMCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBJ26DMCI
Pitch:0.15 in
Gender:Female
Voltage:850 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:15.75 mm, .62 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Series:EBJ Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:850 VAC
Number of Contacts:52
SKU:SULEBJ26DMCI

Detailed Description

Introducing SKU EBJ26DMCI, a high-performance board-to-board PCB connector ideal for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures robust connectivity. Its female gender, threaded mount type, and wire wrap termination method guarantee secure and stable installation. Featuring two rows with a total of 52 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating for excellent conductivity. With a pitch of 3.81mm (.15 in) and voltage rating of 850 VAC, it meets stringent performance standards. The Hairpin contact type and straight orientation further enhance its reliability. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for diverse environments. It boasts a tail length of 15.75mm (.62 in), connector height of 15.49mm (.61 in), and connector width of 9.4mm (.37 in), making it compact yet efficient. The termination plating of Matte Tin ensures durability. Classified under hi-rel connectors, the EBJ26DMCI is a top choice for aerospace, defense, and industrial applications. Experience seamless connectivity with this cutting-edge PCB connector.