| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBJ26DMCN |
| Pitch: | 0.15 in |
| Gender: | Female |
| Voltage: | 850 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 15.75 mm, .62 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 52 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Series: | EBJ Series |
| Card Thickness: | 0.03 in |
| Current Rating: | 3 A |
| Voltage Rating: | 850 VAC |
| Number of Contacts: | 52 |
| SKU: | SULEBJ26DMCN |
EBJ26DMCN
| Heilind Number: | SULEBJ26DMCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBJ26DMCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female Connector, boasting a robust amperage of 3A. With two rows and no mounting required, it's designed for efficient wire wrap termination. Crafted from durable Phosphor Bronze with Gold plating, it ensures reliable conductivity. The 3.81mm pitch and 850VAC voltage rating make it ideal for high-performance applications. Featuring Hairpin contacts in a straight orientation, it offers precise connectivity in 52 positions. The 15.75mm tail length and -65 to 125°C operating temperature range enhance versatility. Measuring just .61 inches in height and 9.4mm in width, it's a compact solution for board-to-board and card edge connections. With matte tin termination plating and compliance with industry standards, this EBJ26DMCN connector guarantees quality and performance.

