EBJ26DSCH

Heilind Number:SULEBJ26DSCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBJ26DSCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBJ26DSCH
Pitch:0.15 in
Gender:Female
Voltage:850 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.22 in, 5.59 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Series:EBJ Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:850 VAC
Number of Contacts:52
SKU:SULEBJ26DSCH

Detailed Description

The EBJ26DSCH is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage capacity of 850VAC, it is suitable for a wide range of applications. The female connector has two rows with a total of 52 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts provide excellent conductivity, while the hairpin contact type ensures stable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. The matte tin termination plating adds to its durability. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the EBJ26DSCH connector delivers high performance and reliability. Elevate your connectivity solutions with this top-of-the-line component.