EBJ26DSCI

Heilind Number:SULEBJ26DSCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBJ26DSCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBJ26DSCI
Pitch:0.15 in
Gender:Female
Voltage:850 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.22 in, 5.59 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Series:EBJ Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:850 VAC
Number of Contacts:52
SKU:SULEBJ26DSCI

Detailed Description

Introducing the EBJ26DSCI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.81mm and a straight orientation, this connector features two rows and 52 positions, making it ideal for complex circuitry. Its threaded mount type and through-hole termination method ensure secure and reliable connectivity. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. Operating at an impressive voltage of 850VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating and a tail length of 5.59mm, installation is straightforward. Whether in aerospace, defense, or industrial settings, the EBJ26DSCI delivers exceptional performance, meeting the highest standards of quality and reliability. Upgrade your connectivity with this essential component.