EBJ26DSCN

Heilind Number:SULEBJ26DSCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBJ26DSCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBJ26DSCN
Pitch:0.15 in
Gender:Female
Voltage:850 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.22 in, 5.59 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Series:EBJ Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:850 VAC
Number of Contacts:52
SKU:SULEBJ26DSCN

Detailed Description

Introducing the EBJ26DSCN, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.81mm and two rows of 52 gold-plated contacts, this connector ensures reliable signal transmission in high-density setups. Featuring a straight orientation and a terminating method of through-hole soldering, it guarantees secure and stable connections. The contact material, made of phosphor bronze, along with a voltage rating of 850 VAC, ensures excellent conductivity and durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Ideal for use in aerospace, defense, and industrial applications, this connector combines high reliability with easy installation, meeting the stringent requirements of modern electronic systems. Elevate your connectivity solutions with the EBJ26DSCN.