EBM02DRAN

Heilind Number:SULEBM02DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM02DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM02DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULEBM02DRAN

Detailed Description

The EBM02DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and voltage rating of 950 VAC, it is suitable for power and signal transmission. The connector has a right-angle orientation, making it ideal for space-constrained installations. Its gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Meeting strict quality standards, this connector guarantees long-term durability and performance. With a compact size and two rows of 4 positions, it offers versatility in PCB designs. Operating within a wide temperature range of -65 to 125°C, it is suitable for industrial and automotive applications. The EBM02DRAN is the perfect choice for high-reliability connectivity in your electronic systems.