EBM02DREN

Heilind Number:SULEBM02DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM02DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM02DREN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM02DREN

Detailed Description

The EBM02DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a straight orientation, this connector offers secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it ensures excellent signal transmission. The termination method of eyelet and termination plating of matte tin further enhance its durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it meets the high power requirements of industrial and commercial electronics. The connector, with its compact size of 10.95mm in height and .325in in width, is ideal for space-constrained applications. Certified for quality and performance, the EBM02DREN is the perfect choice for your connectivity needs.