EBM02DRFN

Heilind Number:SULEBM02DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM02DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM02DRFN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM02DRFN

Detailed Description

Introducing the EBM02DRFN, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it offers robust power transmission capabilities. The connector, with two rows and four positions, provides ample connectivity options. Its straight orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for use in extreme conditions. With a compact design, measuring just 10.95 mm in height and 8.26 mm in width, it saves valuable space on the PCB. Trust the EBM02DRFN for exceptional performance and durability in your electronic designs.