EBM02DRKN-S13

Heilind Number:SULEBM02DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM02DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM02DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:4
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM02DRKN-S13

Detailed Description

EBM02DRKN-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and four positions, this connector features a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, making it suitable for power transmission. The termination method is via card extender, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze, and gold-plated contacts, it offers excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. With a straddle orientation and a tail length of 5.33mm (.21in), it allows for easy and efficient installation. The matte tin termination plating further enhances its performance and longevity. Perfect for use in hi-rel applications, this connector, with the acronym EBM02DRKNS13, guarantees top-quality connectivity in your PCB assemblies.