EBM02DRKN

Heilind Number:SULEBM02DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM02DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM02DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULEBM02DRKN

Detailed Description

Introducing our PBT & Phosphor Bronze Female Connector with a 2-row design perfect for secure board-to-board or card edge connections. This high-quality connector features a contact material of Phosphor Bronze with Gold plating, ensuring reliable conductivity and durability. Operating at an amperage of 5A and a voltage of 950VAC, it offers robust performance in various applications. The termination method of Thru Hole installation guarantees stable connections. With a pitch of 3.96mm and 4 positions, it provides efficient signal transmission. Its straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it ideal for space-constrained PCB layouts. RoHS compliant and featuring Matte Tin termination plating, this connector prioritizes environmental responsibility. Suitable for use in demanding environments with an operating temperature range of -65 to 125°C, the EBM02DRKN is a reliable choice for your connectivity needs.