EBM02DRPN

Heilind Number:SULEBM02DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM02DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM02DRPN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM02DRPN

Detailed Description

Introducing the EBM02DRPN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring PBT and phosphor bronze construction, ensures durability and reliability in operation. With a pitch of 3.96mm (.156 inches) and two rows of contacts, it facilitates secure mating with corresponding male connectors. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 950 VAC and an amperage of 5A, this connector is suitable for various power and signal transmission requirements. Its straight orientation and no mounting requirement make installation hassle-free. With a temperature range of -65 to 125°C, it performs reliably even in harsh environmental conditions. The termination method is through-hole, with matte tin plating for efficient soldering. This connector, part of the EBM02DRPN series, is ideal for use in aerospace, defense, and other high-reliability applications where robust and dependable interconnect solutions are essential. Upgrade your PCB connections with the EBM02DRPN for optimal performance and longevity.