EBM02DRTN-S13

Heilind Number:SULEBM02DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM02DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM02DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:4
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM02DRTN-S13

Detailed Description

Introducing the EBM02DRTN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 4 positions, this connector ensures secure and reliable connectivity. Constructed with durable PBT and phosphor bronze materials and featuring gold-plated contacts, it offers excellent conductivity and longevity. The full bellow contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 950 VAC and an amperage of 5A, it meets stringent performance requirements. The termination method of card extender and termination plating of matte tin facilitate easy installation. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Compact in size with dimensions of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. With its superior quality and reliability, the EBM02DRTN-S13 is the perfect choice for your connectivity needs.