EBM02DRUN

Heilind Number:SULEBM02DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM02DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM02DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULEBM02DRUN

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, our EBM02DRUN connector is designed for reliable performance in demanding electronic applications. With a current rating of 5A and a voltage capacity of 950 VAC, this female connector offers secure connectivity for power and signal transmission. Boasting two rows of contacts with a pitch of 3.96mm, it provides ample space for four positions. The termination method of Thru Hole ensures easy and secure installation onto PCBs. The contacts are made of durable Phosphor Bronze with Gold plating for enhanced conductivity and corrosion resistance. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. With a straight orientation and a compact design, it is ideal for space-restricted applications. The Matte Tin termination plating further enhances its durability. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this high-quality component is a must-have for any electronic assembly project.