| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM02DRXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 4 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 4 |
| SKU: | SULEBM02DRXN |
EBM02DRXN
| Heilind Number: | SULEBM02DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM02DRXN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 Female Connector with 2 rows, featuring Thru Hole termination for secure PCB attachment. Constructed with Phosphor Bronze contacts plated in Gold for optimal conductivity, this connector offers a pitch of 3.96 mm and can withstand voltages up to 950 VAC. With a Full Bellow contact type and straight orientation, it provides reliable connectivity in demanding environments. The 4-position design and 3.48 mm tail length ensure versatile usage. Operating temperature range of -65 to 125 °C, matte Tin termination plating, and compact dimensions of 10.95 mm in height and .325 in width make it ideal for high-reliability board-to-board and card edge connections.

