EBM02DRYN

Heilind Number:SULEBM02DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM02DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM02DRYN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM02DRYN

Detailed Description

Introducing the EBM02DRYN, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. Featuring a female gender with two rows of contacts, this connector offers a secure and efficient connection for your electronic devices. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures seamless power transmission. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and 10.8mm (.425 in) tail length make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its termination method is thru-hole with matte tin plating, ensuring strong and stable solder connections. Ideal for use in industrial, aerospace, and other hi-rel applications, the EBM02DRYN is a reliable solution for your connectivity needs.