EBM02DSAN

Heilind Number:SULEBM02DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM02DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM02DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULEBM02DSAN

Detailed Description

Introducing the EBM02DSAN, a high-performance board to board PCB connector designed for seamless and reliable connectivity in electronic devices. This female connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring longevity and stability. With a pitch of 3.96mm and voltage rating of 950 VAC, it's suitable for a wide range of applications. The gold-plated contacts offer excellent conductivity, while the full bellow contact type and right-angle orientation optimize space efficiency. With four positions and a tail length of 6.85mm, it's perfect for compact designs. Operating in temperatures ranging from -65 to 125 °C, this connector guarantees performance in harsh environments. Its matte tin termination plating complies with industry standards for quality and reliability. Ideal for use in aerospace, defense, and industrial applications, the EBM02DSAN is a must-have component for your PCB assembly needs.