EBM02DSEN

Heilind Number:SULEBM02DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM02DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM02DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:4
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULEBM02DSEN

Detailed Description

The EBM02DSEN connector features a robust construction with a combination of PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. Designed for female gender applications, this connector offers two rows with a total of four positions, accommodating multiple connections. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The termination method of eyelet and no mounting requirement make installation convenient. Operating at a maximum voltage of 950 VAC and an amperage of 5 A, it meets high power transmission needs. The straight orientation and full bellow contact type further enhance its versatility. With a pitch of 3.96 mm and a tail length of 5.72 mm, it provides precise and secure connections. The matte tin termination plating ensures durability even in extreme temperatures ranging from -65 to 125 °C. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is ideal for various electronic applications.