EBM03DRAN

Heilind Number:SULEBM03DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM03DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM03DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULEBM03DRAN

Detailed Description

Introducing the EBM03DRAN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features a durable PBT and Phosphor Bronze construction, ensuring reliable performance in demanding environments. Rated for 5A and 950VAC, it guarantees efficient power transmission while maintaining signal integrity. With a gender specification of Female and a right-angle orientation, it offers flexibility in installation. The gold-plated contacts on this connector provide superior conductivity, while the matte tin termination plating ensures long-lasting durability. Meeting stringent quality standards, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solution with the EBM03DRAN and experience seamless performance like never before.