EBM03DREN

Heilind Number:SULEBM03DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM03DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM03DREN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM03DREN

Detailed Description

Introducing the EBM03DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact form factor, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. The 5A amperage and 950VAC voltage rating make it ideal for power-intensive systems. The female gender, 2 rows, and 6 positions offer versatile connectivity options. Utilizing eyelet termination and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its straight orientation and no mounting type provide easy installation on PCBs. The matte tin termination plating enhances corrosion resistance, while the full bellow contact type ensures stable performance. With a tail length of 5.72mm and compact dimensions of 10.95mm height and 8.26mm width, it fits seamlessly into space-constrained designs. Trust the EBM03DREN for efficient and long-lasting board-to-board connections in your electronic systems.