EBM03DRFN

Heilind Number:SULEBM03DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM03DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM03DRFN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM03DRFN

Detailed Description

Introducing the EBM03DRFN, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm (.156 in) and a straight orientation, this connector features two rows of six positions each, allowing for seamless connectivity in electronic systems. Constructed with durable PBT housing and gold-plated phosphor bronze contacts, it ensures reliable signal transmission with a maximum voltage rating of 950 VAC. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. Its termination method of thru-hole soldering and matte tin plating guarantee secure and stable connections. With a compact size of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, the EBM03DRFN is ideal for space-constrained PCB layouts. Trust in this connector for superior performance in your electronic designs.