EBM03DRKN-S13

Heilind Number:SULEBM03DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM03DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM03DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:6
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM03DRKN-S13

Detailed Description

Introducing SKU EBM03DRKN-S13, a high-performance female board-to-board PCB connector designed for precision connections in electronic devices. Crafted with durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity with a 5A amperage rating and a maximum voltage of 950 VAC. Featuring two rows and six positions, it offers ample connectivity options. The termination method utilizing a card extender and full bellow contact type guarantees secure and stable connections. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it's suitable for various applications. ROHS compliant and terminated with matte tin plating, it meets environmental standards. The compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for efficient PCB integration. Perfect for high-reliability electronics, the EBM03DRKNS13 is a standout choice in the world of connectors.