EBM03DRKN

Heilind Number:SULEBM03DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM03DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM03DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULEBM03DRKN

Detailed Description

Introducing SKU EBM03DRKN, a high-quality board-to-board PCB connector designed for seamless electronic connections. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable performance in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. Featuring a female gender and full bellow contact type, it offers secure connectivity with 6 positions across 2 rows. The termination method of Thru Hole with Matte Tin plating ensures easy and durable installation. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it ideal for space-constrained PCB layouts. Trust in the reliability and performance of this connector for your electronic projects.