EBM03DRPN

Heilind Number:SULEBM03DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM03DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM03DRPN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM03DRPN

Detailed Description

Introducing our PBT & Phosphor Bronze female connector, SKU EBM03DRPN, perfect for high-reliability board-to-board or card edge connections. With a compact design featuring two rows of six positions, this connector offers secure and efficient connectivity. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and 5A, it is suitable for various power and signal applications. The termination method is through-hole, and the pitch is 3.96mm (.156in), allowing for easy installation on PCBs. With a straight orientation and a tail length of 10.36mm (.408in), this connector is ideal for space-constrained environments. Its matte tin termination plating guarantees reliable performance even in harsh conditions, with an operating temperature range of -65 to 125°C. Trust in the quality and performance of our EBM03DRPN connector for your demanding connectivity needs.