| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM03DRTN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 6 |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM03DRTN-S13 |
EBM03DRTN-S13
| Heilind Number: | SULEBM03DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM03DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
SKU EBM03DRTN-S13 offers a high-performance solution for connecting PCBs with precision and reliability. Made of durable PBT and featuring Phosphor Bronze contacts with Gold plating, this female connector ensures optimal conductivity. With two rows and six positions, it accommodates multiple connections with ease. The Full Bellow contact type and Straddle orientation guarantee secure mating. Operating at temperatures ranging from -65 to 125°C, it is suitable for diverse environments. With a voltage rating of 950 VAC and amperage of 5A, it meets stringent performance requirements. The Matte Tin termination plating enhances durability. Ideal for Board to Board and Card Edge applications, this connector is a versatile choice for high-reliability systems.

