EBM03DRTN

Heilind Number:SULEBM03DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM03DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM03DRTN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM03DRTN

Detailed Description

Introducing the EBM03DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. The connector, with a pitch of 3.96mm, offers straight orientation with two rows and six positions, making it ideal for compact layouts. The termination method is through-hole, with matte tin plating, guaranteeing secure and lasting attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's full bellow contact type and tail length of 3.48mm provide excellent signal integrity. With a connector height of 10.95mm and width of 8.26mm, it offers easy integration into your design. Trust the EBM03DRTN for efficient and durable board-to-board connections in your electronic systems.