| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM03DRUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM03DRUN |
EBM03DRUN
| Heilind Number: | SULEBM03DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM03DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM03DRUN, a female connector designed for high-performance board-to-board and card edge connections. With a pitch of 3.96mm (.156 in) and two rows of six positions, this connector offers reliable power transmission with a maximum amperage of 5A and a voltage rating of 950 VAC. Its phosphor bronze contacts with gold plating ensure excellent conductivity and durability, while the full bellow design allows for secure mating. Operating in a wide temperature range from -65 to 125°C, the EBM03DRUN is suitable for various industrial applications. Featuring through-hole termination and matte tin plating, it guarantees easy installation and long-term reliability. Upgrade your connectivity solutions with this high-quality connector, a perfect choice for demanding environments.

