EBM03DRXN

Heilind Number:SULEBM03DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM03DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM03DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULEBM03DRXN

Detailed Description

The EBM03DRXN is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage withstand of 950VAC, it ensures reliable power transmission. Featuring two rows of gold-plated phosphor bronze contacts in a straight orientation, it offers secure connectivity. The full bellow contact type and thru-hole termination method guarantee stable signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 10.95mm in height and with a compact width of 8.26mm, it saves space on the PCB. Its matte tin termination plating ensures durability. With six positions and a 3.96mm pitch, it allows for efficient board-to-board connections. Ideal for aerospace, military, and industrial applications, the EBM03DRXN is a reliable solution for your connectivity needs.