EBM03DRYN-S13

Heilind Number:SULEBM03DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM03DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM03DRYN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULEBM03DRYN-S13

Detailed Description

Introducing the EBM03DRYN-S13, a high-performance PCB connector designed for seamless board-to-board connections. With a compact form factor, this connector features two rows of female pins, each capable of carrying up to 5A of current. Crafted from durable PBT and phosphor bronze with gold plating, it ensures reliable conductivity even in demanding environments. The full bellow contact type guarantees secure mating, while the straddle orientation allows for easy installation. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industrial standards. Suitable for applications requiring up to 6 positions, its card extender termination method and matte tin plating enhance durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for high-reliability systems. Upgrade your connectivity with the EBM03DRYNS13.