EBM03DRYN

Heilind Number:SULEBM03DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM03DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM03DRYN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM03DRYN

Detailed Description

Introducing the EBM03DRYN, a high-performance board-to-board PCB connector designed for reliable data transmission in demanding environments. This female connector features two rows of contacts made of durable PBT and phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it can handle up to 5A of current, making it ideal for power and signal applications. The straight orientation and full bellow contact type provide secure connections, while the termination through hole method guarantees stability on the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries, including aerospace, defense, and telecommunications. Its compact design, with a height of 10.95mm and a width of 8.26mm, allows for efficient PCB layout. Trust the EBM03DRYN for rugged performance in your critical systems.