EBM03DSAN

Heilind Number:SULEBM03DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM03DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM03DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULEBM03DSAN

Detailed Description

The EBM03DSAN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a female gender with two rows of contacts, this connector offers a secure connection with no mounting required. The termination method is through-hole, ensuring easy and durable installation. Constructed with PBT and phosphor bronze materials, it guarantees excellent conductivity and longevity. With a current rating of 5A and a voltage rating of 950VAC, it meets the demands of various applications. The gold-plated phosphor bronze contacts and matte tin termination provide optimal signal transfer and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions make it space-efficient in PCB layouts. Ideal for industrial, automotive, and telecommunications systems, the EBM03DSAN connector is a reliable solution for high-speed data and power transmission.