| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM03DSEN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 6 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM03DSEN-S13 |
EBM03DSEN-S13
| Heilind Number: | SULEBM03DSEN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM03DSEN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM03DSEN-S13, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for demanding applications. The connector's straddle orientation and 2-row design with 6 positions offer versatile connectivity options. Its card extender termination method and matte tin plating guarantee secure and efficient installation. Operating smoothly in a wide temperature range from -65 to 125°C, the EBM03DSEN-S13 is ideal for use in various environments. Trust in this connector for seamless and robust connections in your electronic devices.

