| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DCAD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBM06DCAD |
EBM06DCAD
| Heilind Number: | SULEBM06DCAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DCAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows with 12 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make installation easy and efficient. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, it guarantees long-lasting performance even in harsh environments. With a wide operating temperature range of -65 to 125°C, it is suitable for use in a variety of industries. Trust the EBM06DCAD for secure and efficient connections in your electronic designs.

