EBM06DCAH

Heilind Number:SULEBM06DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCAH

Detailed Description

The EBM06DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 12 female contacts, it offers reliable connectivity with a pitch of 3.96mm. Constructed with PBT and phosphor bronze materials, it ensures durability and conductivity, with gold plating for enhanced signal transmission. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a voltage rating of 950VAC and amperage of 3A, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation provide versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. With a compact size of 9.4mm width and 15.49mm height, the EBM06DCAH is ideal for space-constrained applications. Terminated with matte tin plating, it offers reliable performance over time. Whether used in aerospace, industrial, or telecommunications equipment, this connector delivers high reliability and performance. Elevate your connectivity solutions with the EBM06DCAH.