EBM06DCAI

Heilind Number:SULEBM06DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCAI

Detailed Description

Introducing the EBM06DCAI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and durable construction, this connector boasts PBT and phosphor bronze materials, ensuring long-lasting performance even in demanding environments. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable attachment. The termination method through-hole with gold-plated phosphor bronze contacts guarantees excellent conductivity and signal integrity. With an amperage rating of 3A, voltage capacity of 950VAC, and operating temperature range from -65 to 125°C, it meets the needs of various applications. Its hairpin contact type, right-angle orientation, and 12 positions cater to intricate circuit layouts. The EBM06DCAI, with matte tin termination plating and a connector height of 15.49mm, is ideal for high-density PCB designs in industries such as aerospace, telecommunications, and automotive. Elevate your connectivity solutions with this reliable and high-performance connector.