EBM06DCAS

Heilind Number:SULEBM06DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCAS

Detailed Description

Introducing the EBM06DCAS, a high-performance PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a dual-row design with 12 positions and a 3A amperage rating, it is perfect for high-density board-to-board connections. The side-hole mount and thru-hole termination method offer easy installation and secure attachment. Gold-plated contacts provide excellent conductivity, while the hairpin contact type ensures stable connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its right-angle orientation and compact design with a .61-inch height and 9.4mm width make it ideal for space-constrained applications. With Matte Tin termination plating, it complies with RoHS regulations. The EBM06DCAS is the perfect choice for your high-reliability connectivity needs.