EBM06DCAT

Heilind Number:SULEBM06DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCAT

Detailed Description

Introducing the EBM06DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The gold-plated contacts provide excellent conductivity, while the hairpin design offers secure mating. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for power and signal transmission. Its right-angle orientation and threaded mounting make it easy to install in tight spaces. With 12 positions and a 2-row configuration, it offers ample connectivity options. The connector is RoHS compliant and has a wide operating temperature range of -65 to 125 °C, making it ideal for industrial and aerospace applications. Trust the EBM06DCAT for high-reliability connectivity in your next project.