EBM06DCBD

Heilind Number:SULEBM06DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCBD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCBD

Detailed Description

Introducing the EBM06DCBD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a dual-row configuration with 12 positions and a pitch of 3.96mm (.156 inches), this connector ensures seamless connectivity in compact electronic assemblies. The female gender and right-angle orientation offer versatility in mounting options, while the clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Constructed with PBT and high-quality phosphor bronze, and gold-plated for enhanced conductivity, it can handle up to 3A of current and 950VAC of voltage. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its slim profile, measuring just 15.49mm in height and 9.4mm in width (.37 inches), makes it ideal for space-constrained applications. Trust the EBM06DCBD for efficient and durable board-to-board connections in your electronic designs.