EBM06DCBH

Heilind Number:SULEBM06DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCBH

Detailed Description

The EBM06DCBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 12 female contacts with a pitch of 3.96mm (.156 inches), this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type offer versatility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. The matte tin termination plating ensures solderability. With a compact design, measuring only 15.49mm in height and 9.4mm in width, the EBM06DCBH is perfect for space-constrained applications. Trusted for its high reliability, this connector is a crucial component for your electronic systems.