EBM06DCBI

Heilind Number:SULEBM06DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCBI

Detailed Description

Introducing the EBM06DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector offers robust durability and reliable performance. With a contact rating of 3A and a voltage rating of 950VAC, it ensures efficient power transmission. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal transmission. With 12 positions and a pitch of 3.96mm, it offers versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it meets industry standards for RoHS compliance. Perfect for use in aerospace, military, and industrial settings, the EBM06DCBI is a dependable solution for your connectivity needs.