EBM06DCBN

Heilind Number:SULEBM06DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCBN

Detailed Description

Introducing the EBM06DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows with a total of 12 positions, this connector ensures secure and reliable connectivity. Its termination method through hole and contact material of phosphor bronze with gold plating guarantee excellent conductivity. The hairpin contact type and right-angle orientation offer convenience in installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various industrial environments. Measuring .61 inches in height and with a compact width of 9.4 mm, it is space-efficient. The Matte Tin termination plating enhances durability. With its PBT housing and high-quality construction, the EBM06DCBN is a dependable choice for your connectivity needs.