EBM06DCBS

Heilind Number:SULEBM06DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCBS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCBS

Detailed Description

Introducing the EBM06DCBS, a high-performance board-to-board connector designed for seamless electronic connectivity. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures durability and reliability in various applications. With a maximum amperage of 3A and a voltage rating of 950 VAC, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and side-hole mount type offer flexibility in installation. Gold-plated contact pins on a hairpin design provide optimal conductivity, while the termination through-hole method with matte tin plating ensures secure attachment to PCBs. With 12 positions and a 2-row configuration, it allows for multiple connections in a compact space. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly onto PCBs. Ideal for use in aerospace, military, and industrial applications, the EBM06DCBS is a top choice for demanding electronic systems.