EBM06DCCD

Heilind Number:SULEBM06DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCCD

Detailed Description

Introducing the EBM06DCCD, a high-performance board-to-board PCB connector designed for precision and reliability. With a gender specification of female and two rows for efficient connectivity, this connector features a clearance hole mount type and through-hole termination method for secure installation. Crafted with durable PBT and phosphor bronze materials, it guarantees longevity and stability in various applications. Boasting an amperage rating of 3A and voltage capability of 950VAC, it ensures optimal power transmission. The gold-plated phosphor bronze contacts with a pitch of 3.96mm offer excellent conductivity, while the hairpin contact type and right-angle orientation facilitate seamless connections. With 12 positions and a tail length of 6.35mm, it accommodates multiple signal lines with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layout. With termination plating of matte tin, it guarantees corrosion resistance. Ideal for use in hi-rel applications, the EBM06DCCD is a top choice for professionals seeking top-tier connectivity solutions.